- Home ›
- All Products›
- 2660200278
Weidmuller
2660200278
PRO PM 35W 12V 3A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PRO PM 35W 12V 3A
Search Keywords: 2660200278
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2660200278
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 2660200278 RoHS compliant?
Yes, 2660200278 is RoHS compliant.
What is the lead time for 2660200278?
The standard lead time for 2660200278 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$35.76
5
$31.91
10
$31.83
25
$30.06
50
$28.41
100
$28.34
250 +
$27.29
Click for Quote
Log in
to unlock special pricing