- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 26580
26580
Weidmuller
Fuse Insert 1A 250V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Insert 1A 250V
Search Keywords: 26580
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:26580
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Fuse Insert
-
Mounting:N/A
-
Termination Type:N/A
-
Current Rating:1 A
-
Voltage Rating:250 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
10
$7.67
30
$6.24
100
$5.96
250
$5.70
500
$5.47
1,000
$5.32
2,500
$5.18
5,000 +
$5.11
Click for Quote
Log in
to unlock special pricing