- Home ›
- All Products›
- 2642490000
2642490000
Weidmuller
Omnimate CPS Mating Flange Tin M2 Terminal Block Plug, Female Sockets 16-30AWG -40C~105C 8A 320V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Omnimate CPS Mating Flange Tin M2 Terminal Block Plug, Female Sockets 16-30AWG -40C~105C 8A 320V
Search Keywords: 2642490000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2642490000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
180
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$4.94
50
$4.01
180
$3.83
360
$3.67
540
$3.52
1,080
$3.42
2,520
$3.34
5,040 +
$3.29
Click for Quote
Log in
to unlock special pricing