- Home ›
- All Products›
- 2633460000
2633460000
Weidmuller
Terminal Rail for Lower Parts of Enclosures 230mm x 7.5mm x 35mm Steel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Rail for Lower Parts of Enclosures 230mm x 7.5mm x 35mm Steel
Search Keywords: 2633460000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2633460000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:72166190
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
Minimum Order Quantity:
5
Order Increment:
5
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5
$14.72
25
$13.78
50
$13.38
100
$12.97
250
$12.44
500
$12.03
1,000 +
$11.62
Click for Quote
Log in
to unlock special pricing