- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2630630000
Weidmuller
2630630000
Connector Pluggable Terminal Block Plug 5 Position 7.62mm Push-In Straight Cable Mount Box
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 2630630000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85366990 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
36 |