- Home ›
- All Products›
- 2627650000
Weidmuller
2627650000
PRO TOPDC 24V/24V 5A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PRO TOPDC 24V/24V 5A
Search Keywords: 2627650000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2627650000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 2627650000 RoHS compliant?
Yes, 2627650000 is RoHS compliant.
What is the lead time for 2627650000?
The standard lead time for 2627650000 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
1
$263.51
3
$256.19
5
$255.55
10
$252.68
20 +
$245.95
Click for Quote
Log in
to unlock special pricing