- Home ›
- All Products›
- 2619940000
Weidmuller
2619940000
Marker Acrylate Self Adhesive White Polyester 6mm x 15mm Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Marker Acrylate Self Adhesive White Polyester 6mm x 15mm Reel
Search Keywords: 2619940000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2619940000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39191080
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Frequently Asked Questions
Is 2619940000 RoHS compliant?
Yes, 2619940000 is RoHS compliant.
What is the lead time for 2619940000?
The standard lead time for 2619940000 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
250
6 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
250
$0.2076
1,000
$0.2053
3,000
$0.2000
6,000
$0.1895
9,000
$0.1772
27,000
$0.1704
51,000
$0.1700
102,000 +
$0.1695
Click for Quote
Log in
to unlock special pricing