- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2618750000
2618750000
Weidmuller
Solid State Relay 1 NO 24V 2A Push-In
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay 1 NO 24V 2A Push-In
Search Keywords: 2618750000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2618750000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$37.12
5
$33.12
10
$32.63
30
$31.20
100
$29.49
250
$28.33
500 +
$27.60
Click for Quote
Log in
to unlock special pricing