- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2618710000
2618710000
Weidmuller
Solid State Relay 1 NO 48V 100mA Push-In
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay 1 NO 48V 100mA Push-In
Search Keywords: 2618710000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2618710000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364110
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
23 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$29.52
5
$27.61
30
$24.81
50
$24.44
100
$23.45
250
$22.83
500 +
$22.48
Click for Quote
Log in
to unlock special pricing