- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2618680000
Weidmuller
2618680000
Solid State Relay 1 NO 120V 100mA Push-In
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Solid State Relay 1 NO 120V 100mA Push-In
Search Keywords: 2618680000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2618680000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is 2618680000 RoHS compliant?
Yes, 2618680000 is RoHS compliant.
What is the lead time for 2618680000?
The standard lead time for 2618680000 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$35.71
5
$31.86
10
$31.78
30
$30.01
50
$28.37
100
$28.30
250 +
$27.25
Click for Quote
Log in
to unlock special pricing