- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2618670000
2618670000
Weidmuller
Solid State Relay 1 NO 230V 2A Push-In
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay 1 NO 230V 2A Push-In
Search Keywords: 2618670000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2618670000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$50.45
5
$45.02
10
$43.67
30
$41.80
50
$40.08
100
$39.01
250 +
$38.43
Click for Quote
Log in
to unlock special pricing