- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 2618640000
Weidmuller
2618640000
Solid State Relay 1 NO 24V 100mA Push-In
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2618640000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364110
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10