- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2618480000
2618480000
Weidmuller
Solid State Relay 1 NO 120V 1A Push-In
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay 1 NO 120V 1A Push-In
Search Keywords: 2618480000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2618480000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$43.38
5
$38.71
10
$37.55
30
$35.94
50
$34.47
100
$33.55
250 +
$33.04
Click for Quote
Log in
to unlock special pricing