- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2618380000
2618380000
Weidmuller
Solid State Relay 1 NO 12V 1A Push-In
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay 1 NO 12V 1A Push-In
Search Keywords: 2618380000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2618380000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364110
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
170
can ship
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$41.36
5
$36.91
10
$36.35
30
$34.77
100
$32.86
250
$31.57
500 +
$30.76
Click for Quote
Log in
to unlock special pricing