- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2618350000
2618350000
Weidmuller
Solid State Relay 1 NO 24V 1A Push-In
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay 1 NO 24V 1A Push-In
Search Keywords: 2618350000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2618350000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364110
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$40.41
5
$36.06
10
$35.52
30
$33.97
100
$32.11
250
$30.84
500 +
$30.05
Click for Quote
Log in
to unlock special pricing