- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2618330000
2618330000
Weidmuller
Relay Module 2 CO 230V 8A Push-In Connection
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay Module 2 CO 230V 8A Push-In Connection
Search Keywords: 2618330000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2618330000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
23 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$27.50
10
$24.54
30
$23.81
50
$22.79
100
$21.85
250
$21.27
500 +
$20.95
Click for Quote
Log in
to unlock special pricing