- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2618320000
2618320000
Weidmuller
RELAY, DPDT, 24V, 8A, DIN RAIL; Contact; Contact Configuration: DPDT; Coil Voltage: 24VAC/VDC; Current: 8A;
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RELAY, DPDT, 24V, 8A, DIN RAIL; Contact; Contact Configuration: DPDT; Coil Voltage: 24VAC/VDC; Current: 8A;
Search Keywords: 2618320000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2618320000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$18.37
30
$17.82
50
$17.30
100
$16.36
250
$15.92
500
$15.68
1,000 +
$15.31
Click for Quote
Log in
to unlock special pricing