- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2618280000
2618280000
Weidmuller
Relay Gen Purpose SPDT 16A 120V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay Gen Purpose SPDT 16A 120V
Search Keywords: 2618280000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2618280000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
23 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
10
$20.78
30
$20.16
50
$19.58
100
$18.51
250
$18.01
500
$17.74
1,000 +
$17.32
Click for Quote
Log in
to unlock special pricing