- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2618220000
2618220000
Weidmuller
RELAY, SPDT, 24V, 6A, DIN RAIL; Contact; Contact Configuration: SPDT; Coil Voltage: 24VAC/VDC; Current: 6A;
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RELAY, SPDT, 24V, 6A, DIN RAIL; Contact; Contact Configuration: SPDT; Coil Voltage: 24VAC/VDC; Current: 6A;
Search Keywords: 2618220000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2618220000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$15.63
30
$14.46
50
$14.25
100
$13.84
250
$13.27
500
$12.92
1,000 +
$12.73
Click for Quote
Log in
to unlock special pricing