- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2618190000
2618190000
Weidmuller
Relay Gen Purpose SPDT 16A 230V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay Gen Purpose SPDT 16A 230V
Search Keywords: 2618190000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2618190000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$27.97
10
$24.95
30
$24.21
50
$23.17
100
$22.22
250
$21.63
500 +
$21.30
Click for Quote
Log in
to unlock special pricing