- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2618030000
2618030000
Weidmuller
Relay Gen Purpose SPDT 6A 120V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay Gen Purpose SPDT 6A 120V
Search Keywords: 2618030000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2618030000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$26.19
10
$23.37
30
$22.67
50
$21.70
100
$20.81
250
$20.25
500 +
$19.95
Click for Quote
Log in
to unlock special pricing