- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 2618000000
Weidmuller
2618000000
General Purpose Relay - SPDT (1 Form C) - 24VDC Coil - 6 A Contact - 250VAC/250VDC Switching - Spring Terminal - DIN Rail Moun ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 2618000000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85364190 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |