- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2617900000
2617900000
Weidmuller
Relay Gen Purpose SPDT 6A 120V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay Gen Purpose SPDT 6A 120V
Search Keywords: 2617900000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2617900000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
120
can ship
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
10
$18.83
30
$18.27
50
$17.74
100
$16.77
250
$16.32
500
$16.08
1,000 +
$15.69
Click for Quote
Log in
to unlock special pricing