- Home ›
- All Products›
- 2617870000
2617870000
Weidmuller
General Purpose Relay SPDT 250VAC 60V DIN Rail Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
General Purpose Relay SPDT 250VAC 60V DIN Rail Mount
Search Keywords: 2617870000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2617870000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
10
$18.85
30
$18.28
50
$17.75
100
$16.78
250
$16.33
500
$16.09
1,000 +
$15.71
Click for Quote
Log in
to unlock special pricing