- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2617830000
Weidmuller
2617830000
Relay Gen Purpose SPDT 6A 230V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Relay Gen Purpose SPDT 6A 230V
Search Keywords: 2617830000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2617830000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is 2617830000 RoHS compliant?
Yes, 2617830000 is RoHS compliant.
What is the lead time for 2617830000?
The standard lead time for 2617830000 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
10
$19.78
30
$19.19
50
$18.64
100
$17.62
250
$17.15
500
$16.92
1,000 +
$16.49
Click for Quote
Log in
to unlock special pricing