- Home ›
- All Products›
- 2614140000
2614140000
Weidmuller
Connector Pluggable Terminal Block Plug 4 Position 7.62mm Push-In Straight Cable Mount 24A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Pluggable Terminal Block Plug 4 Position 7.62mm Push-In Straight Cable Mount 24A Box
Search Keywords: 2614140000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2614140000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$19.63
10
$17.52
40
$17.00
80
$16.27
280
$15.18
520
$14.96
1,000 +
$14.60
Click for Quote
Log in
to unlock special pricing