- Home ›
- All Products›
- 2613330000
2613330000
Weidmuller
Connector PC Board Terminal Block 3 Position 10mm Solder Right Angle Through Hole 32A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector PC Board Terminal Block 3 Position 10mm Solder Right Angle Through Hole 32A Box
Search Keywords: 2613330000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2613330000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
50
$2.79
100
$2.70
250
$2.58
500
$2.47
1,000
$2.37
2,500
$2.30
5,000
$2.24
7,500 +
$2.21
Click for Quote
Log in
to unlock special pricing