- Home ›
- All Products›
- 2602750000
Weidmuller
2602750000
Cable Tie Polyamide 6.6 24mm 80N
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Tie Polyamide 6.6 24mm 80N
Search Keywords: 2602750000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2602750000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 2602750000 RoHS compliant?
Yes, 2602750000 is RoHS compliant.
What is the lead time for 2602750000?
The standard lead time for 2602750000 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
You may purchase all in-stock quantity of 50
Stock lot only:
50
Minimum Order Quantity:
758
4 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$0.1843
758
$0.1675
2,500
$0.1320
5,000
$0.1262
7,500
$0.1244
25,000
$0.1193
50,000
$0.1146
100,000
$0.1143
150,000 +
$0.1131
Click for Quote
Log in
to unlock special pricing