- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2584730000
2584730000
Weidmuller
CABLE GROmmET, OPEN, TPE, BLACK; Grommet; Grommet Type: Open; Cable Diameter Min: 3mm; Max: 4mm;
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
CABLE GROmmET, OPEN, TPE, BLACK; Grommet; Grommet Type: Open; Cable Diameter Min: 3mm; Max: 4mm;
Search Keywords: 2584730000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2584730000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39259020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
151
Ships today, if you order in
Minimum Order Quantity:
66
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
66
$2.81
100
$2.49
250
$2.35
500
$2.26
1,000
$2.16
2,500
$2.03
5,000
$1.93
7,500 +
$1.89
Click for Quote
Log in
to unlock special pricing