- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 2584660000
2584660000
Weidmuller
Cable Accessories Cable Sealing Thermoplastic Elastomer Light Gray Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Accessories Cable Sealing Thermoplastic Elastomer Light Gray Box
Search Keywords: 2584660000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2584660000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39259020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Cable Sealing
-
Color:Light Gray
-
Body Material:Thermoplastic Elastomer
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
610
can ship
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
10
$2.72
100
$2.40
250
$2.27
500
$2.18
1,000
$2.08
2,500
$1.96
5,000
$1.86
7,500 +
$1.82
Click for Quote
Log in
to unlock special pricing