- Home ›
- All Products›
- Power ›
- Power Supplies ›
- DC to DC Power Supplies ›
- 2580230000
Weidmuller
2580230000
Power Supply (PSU) - AC or DC Input - 1 Output: 24V, 2.5A - 85 to 264VAC, 95 to 370VDC Input - 60W - 4 kV - ITE - 89% Efficien ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 2580230000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85044090 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |