Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

2580220000

PRO INSTA 30W 12V 2.6A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PRO INSTA 30W 12V 2.6A
Search Keywords: 2580220000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 2580220000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85044090
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2580220000 RoHS compliant?
Yes, 2580220000 is RoHS compliant.
What is the lead time for 2580220000?
The standard lead time for 2580220000 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Ships today, if you order in
Manufacturer Stock:
100 can ship
15 Weeks can ship 2/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$80.73
5
$79.80
10
$69.46
25
$65.98
50
$63.47
100
$61.06
250 +
$60.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!