- Home ›
- All Products›
- Power ›
- Power Supplies ›
- DC to DC Power Supplies ›
- 2580180000
Weidmuller
2580180000
2580180000 - Weidmuller 2580180000 Power Supply PRO INSTA 16W 24V 0.7A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 2580180000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85044090 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |