- Home ›
- All Products›
- 2576000000
2576000000
Weidmuller
The 2576000000 is a D-SERIES miniature industrial relay PUSH IN kit with a 115 V AC control voltage and two 10 A changeover co ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 2576000000 is a D-SERIES miniature industrial relay PUSH IN kit with a 115 V AC control voltage and two 10 A changeover contacts.
Search Keywords: 2576000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2576000000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Manufacturer Stock:
1,400
can ship
Minimum Order Quantity:
10
Order Increment:
10
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$19.08
30
$17.01
50
$15.47
100
$13.62
250
$13.16
500
$13.01
1,000 +
$12.95
Click for Quote
Log in
to unlock special pricing