- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2567300000
2567300000
Weidmuller
Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 15A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 15A Box
Search Keywords: 2567300000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2567300000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
168
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
168
Order Increment:
168
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
168
$1.058
336
$1.016
504
$0.991
1,008
$0.949
2,520
$0.893
5,040
$0.851
7,560
$0.826
10,080 +
$0.809
Click for Quote
Log in
to unlock special pricing