- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2567090000
2567090000
Weidmuller
Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 15A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 15A Box
Search Keywords: 2567090000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2567090000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
114
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
375
Ships today, if you order in
Minimum Order Quantity:
114
Order Increment:
114
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
114
$2.163
342
$1.930
570
$1.805
1,026
$1.696
2,508
$1.687
5,016
$1.679
7,524
$1.670
10,032 +
$1.662
Click for Quote
Log in
to unlock special pricing