- Home ›
- All Products›
- 2563830000
2563830000
Weidmuller
Barrier Strip Terminal Block, 269A, 120mm2, 1 Row(s), 1 Deck(s)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Barrier Strip Terminal Block, 269A, 120mm2, 1 Row(s), 1 Deck(s)
Search Keywords: 2563830000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2563830000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85359000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
7
$101.11
13
$96.95
19
$95.99
25 +
$95.04
Click for Quote
Log in
to unlock special pricing