- Home ›
- All Products›
- 2562940000
2562940000
Weidmuller
Connector RJ45 Receptacle 8 Position 1.27mm Solder Right Angle Through Hole T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector RJ45 Receptacle 8 Position 1.27mm Solder Right Angle Through Hole T/R
Search Keywords: 2562940000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2562940000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$2.61
200
$2.02
400
$1.97
600
$1.94
1,000
$1.86
2,600
$1.81
5,000
$1.76
7,600 +
$1.74
Click for Quote
Log in
to unlock special pricing