- Home ›
- All Products›
- 2562880000
2562880000
Weidmuller
Connector RJ45 Receptacle 8 Position 1.27mm Solder Right Angle Through Hole 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector RJ45 Receptacle 8 Position 1.27mm Solder Right Angle Through Hole 1 Port Tray
Search Keywords: 2562880000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2562880000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
140
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240
Can Ship immediately
Minimum Order Quantity:
65
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
65
$2.67
140
$2.31
280
$2.22
560
$2.13
1,120
$2.03
2,520
$1.92
5,040
$1.83
7,560 +
$1.79
Click for Quote
Log in
to unlock special pricing