- Home ›
- All Products›
- 2552180000
2552180000
Weidmuller
Feed-Through Terminal Wemid Black, Yellow, Dark Beige 12AWG to 2AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Feed-Through Terminal Wemid Black, Yellow, Dark Beige 12AWG to 2AWG
Search Keywords: 2552180000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2552180000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$33.72
5
$31.55
25
$29.19
50
$27.94
100
$26.79
250
$26.08
500 +
$25.69
Click for Quote
Log in
to unlock special pricing