- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2551520000
2551520000
Weidmuller
PE Terminal Block Wemid Green/Yellow 12AWG to 2AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PE Terminal Block Wemid Green/Yellow 12AWG to 2AWG
Search Keywords: 2551520000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2551520000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363030
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
50
Can Ship immediately
Manufacturer Stock:
160
can ship
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$12.53
30
$11.81
50
$10.75
100
$10.38
250
$10.02
500
$9.62
1,000 +
$9.28
Click for Quote
Log in
to unlock special pricing