- Home ›
- All Products›
- 2549370000
2549370000
Weidmuller
PCB Plug-In Terminal Block Connector Female PL 7.62mm 3 Position Straight Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PCB Plug-In Terminal Block Connector Female PL 7.62mm 3 Position Straight Box
Search Keywords: 2549370000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2549370000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
Minimum Order Quantity:
22
48 Weeks
can ship
5/12/27
Price (USD)
Qty
Unit Price
22
$11.60
25
$8.54
60
$7.66
120
$7.11
300
$6.58
540
$6.34
1,020
$6.13
2,520 +
$6.11
Click for Quote
Log in
to unlock special pricing