- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2549360000
2549360000
Weidmuller
PCB Plug-In Terminal Block Connector Female PL 7.62mm 3 Position Straight Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PCB Plug-In Terminal Block Connector Female PL 7.62mm 3 Position Straight Box
Search Keywords: 2549360000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2549360000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
Minimum Order Quantity:
22
48 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
22
$8.63
25
$7.02
60
$6.70
120
$6.51
300
$6.15
540
$6.06
1,020
$5.97
2,520 +
$5.76
Click for Quote
Log in
to unlock special pricing