- Home ›
- All Products›
- 2549300000
2549300000
Weidmuller
PCB Plug-In Terminal Block Connector Female PL 7.62mm 2 Position Straight Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Plug-In Terminal Block Connector Female PL 7.62mm 2 Position Straight Box
Search Keywords: 2549300000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2549300000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
84
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
48 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
5
$5.98
84
$4.64
168
$4.51
252
$4.44
504
$4.26
1,008
$4.15
2,520
$4.04
5,040 +
$3.98
Click for Quote
Log in
to unlock special pricing