- Home ›
- All Products›
- 2540570000
2540570000
Weidmuller
Pluggable Terminal Block Wemid Green 26AWG to 12AWG
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pluggable Terminal Block Wemid Green 26AWG to 12AWG
Search Keywords: 2540570000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2540570000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
You may purchase all in-stock quantity of 40
Stock lot only:
40
Minimum Order Quantity:
105
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$1.793
105
$1.630
250
$1.510
500
$1.460
1,000
$1.380
2,500
$1.350
5,000
$1.310
7,500
$1.290
10,000 +
$1.270
Click for Quote
Log in
to unlock special pricing