- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2540470000
2540470000
Weidmuller
Pluggable Terminal Block Wemid Dark Beige 26AWG to 12AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pluggable Terminal Block Wemid Dark Beige 26AWG to 12AWG
Search Keywords: 2540470000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2540470000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
125
can ship
Minimum Order Quantity:
25
Order Increment:
25
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
25
$3.25
100
$3.15
250
$2.92
500
$2.76
1,000
$2.72
2,500
$2.62
5,000
$2.58
7,500 +
$2.54
Click for Quote
Log in
to unlock special pricing