- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2540230000
2540230000
Weidmuller
Feed-Through Terminal Wemid Dark Beige 26AWG to 12AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Feed-Through Terminal Wemid Dark Beige 26AWG to 12AWG
Search Keywords: 2540230000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2540230000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
50
$3.00
100
$2.90
250
$2.77
500
$2.65
1,000
$2.54
2,500
$2.48
5,000
$2.41
7,500 +
$2.38
Click for Quote
Log in
to unlock special pricing