- Home ›
- All Products›
- 2537970000
2537970000
Weidmuller
Conn Terminal Block SKT 16 POS 3.5mm Crimp ST Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 16 POS 3.5mm Crimp ST Cable Mount 10A Box
Search Keywords: 2537970000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2537970000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
5
$14.28
24
$12.95
48
$12.37
72
$12.01
120
$11.83
264
$11.35
504 +
$11.05
Click for Quote
Log in
to unlock special pricing