- Home ›
- All Products›
- 2535110000
2535110000
Weidmuller
HDC Insert, Female, 500 V, 24 A, Number Of poles 6, Snap In, Size 3
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
HDC Insert, Female, 500 V, 24 A, Number Of poles 6, Snap In, Size 3
Search Keywords: 2535110000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2535110000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
Minimum Order Quantity:
12
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
12
$16.38
25
$14.84
50
$14.18
100
$13.57
250
$13.01
500
$12.67
1,000 +
$12.48
Click for Quote
Log in
to unlock special pricing