- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2531290000
2531290000
Weidmuller
Feed-Through Terminal Wemid Dark Beige 28AWG to 12AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Feed-Through Terminal Wemid Dark Beige 28AWG to 12AWG
Search Keywords: 2531290000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2531290000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Manufacturer Stock:
100
can ship
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
50
$5.04
100
$4.24
250
$4.00
500
$3.86
1,000
$3.84
2,500
$3.82
5,000
$3.81
7,500 +
$3.79
Click for Quote
Log in
to unlock special pricing